There are no models available for this part yet.
Overview of IO-XLR4-F-BV by Io Audio Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-XLR4-F-BV by Io Audio Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ2391
|
Newark | Xlr Connector, Rcpt, 4Pos, Panel/Pcb, No. Of Contacts:4Contacts, Gender:Jack, Connector Mounting:Panel Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon (Polyamide) Body, Product Range:B Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR4-F-BV RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $6.6300 | Buy Now | |
DISTI #
1937-IO-XLR4-F-BV-ND
|
DigiKey | B SERIES, 4 PIN XLR, FEMALE, VER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
36 In Stock |
|
$2.9665 / $6.8500 | Buy Now | |
DISTI #
670-IO-XLR4-F-BV
|
Mouser Electronics | XLR Connectors 4-Pin XLR Chassis Connector, Female, Vertical, PCB, Ground Pin, Metal Face Plate RoHS: Compliant | 0 |
|
$3.6400 / $6.2900 | Order Now | |
DISTI #
73190076
|
RS | Connector,4 PIN, XLR, Female, Vertical PCB Mount, Separate Ground PIN/Metal Facepla | Io Audio Technologies IO-XLR4-F-BV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$5.0400 / $6.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $4.2800 | Buy Now | ||
DISTI #
10142899
|
TestEquity LLC | Io Audio Technologies IO-XLR4-F-BV XLR Connector, 4 Pin, F, Vert. PCB Mount w/Sep. GRD Pin, Metal FP, B Series | 50 |
|
$4.2000 | Buy Now |