Part Details for IO2-142P (709) by Amphenol Corporation
Overview of IO2-142P (709) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2114-2PH-EVALZ | Analog Devices | Single Output, 4A 2-phase | |
68622-3142PLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Dual Entry, Latched, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for IO2-142P (709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-IO2-142P(709)
|
Mouser Electronics | Rectangular MIL Spec Connectors I/O 2 ROWS 142 CONT | 0 |
|
$233.6800 / $253.8300 | Order Now |