There are no models available for this part yet.
Overview of IO3-117C-(700) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1117CM-2.85#PBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1117CST-2.85#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1117CM-2.85#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi |
Price & Stock for IO3-117C-(700) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOIO3-117C-(700)
|
Heilind Electronics | 10-503213-117 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOIO3-117C-(700)
|
Interstate Connecting Components | 10-503213-117 | 0 |
|
Buy Now |