Part Details for IOT.ZPSET1510.1 by Kradex
Overview of IOT.ZPSET1510.1 by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IOT.ZPSET1510.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IOT.ZPSET1510.1
|
TME | Enclosure: for computer, light grey, X: 101.6mm, Y: 151.4mm, Z: 60mm Min Qty: 1 | 7 |
|
$14.0000 / $17.2300 | Buy Now |