Part Details for IOVU-210AD-RK39-R11-US by iEi Integration Corporation
Overview of IOVU-210AD-RK39-R11-US by iEi Integration Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS563210ADDFR | Texas Instruments | 17V Input, 3A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85 | |
TPS562210ADDFT | Texas Instruments | 17V Input, 2A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85 | |
TPS563210ADDFT | Texas Instruments | 17V Input, 3A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85 |
Price & Stock for IOVU-210AD-RK39-R11-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IOVU-210AD-RK39-R11-US
|
Avnet Americas | RISC Base Panel PC TFT-LCD Rockchip 3399 Processor 10.1Inch 2GB LPDDR3 16GB eMMC Flash WiFi/BT/IEEE 802.3at - Bulk (Alt: IOVU-210AD-RK39-R11-US) Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
458-IOVU-210AD-RK39
|
Mouser Electronics | Panel PCs 10.1" TFT-LCD, Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, US reg, ROHS | 0 |
|
$744.7500 | Order Now |