Part Details for IP137MAHVH-883BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137MAHVH-883BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137MAHVH-883BR1
IP137MAHVH-883BR1 CAD Models
IP137MAHVH-883BR1 Part Data Attributes
|
IP137MAHVH-883BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137MAHVH-883BR1
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for IP137MAHVH-883BR1
This table gives cross-reference parts and alternative options found for IP137MAHVH-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137MAHVH-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137MHVHR1 | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHVH-883BR1 vs LM137MHVHR1 |
LM137HVHR1 | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAHVH-883BR1 vs LM137HVHR1 |
LM137MHVH | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAHVH-883BR1 vs LM137MHVH |
IP137MAHVH-DESC | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHVH-883BR1 vs IP137MAHVH-DESC |
7703408XX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Micross Components | IP137MAHVH-883BR1 vs 7703408XX |
IP137MAHVH-883B | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAHVH-883BR1 vs IP137MAHVH-883B |
IP137MHVH-DESC | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHVH-883BR1 vs IP137MHVH-DESC |
LM137MAHVH | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHVH-883BR1 vs LM137MAHVH |
LM137MHVHR1 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAHVH-883BR1 vs LM137MHVHR1 |
IP137MHVH-883BR1 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAHVH-883BR1 vs IP137MHVH-883BR1 |