Part Details for IP150IG by TT Electronics Resistors
Overview of IP150IG by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP150IG
IP150IG CAD Models
IP150IG Part Data Attributes
|
IP150IG
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP150IG
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 35 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP150IG
This table gives cross-reference parts and alternative options found for IP150IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP150IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP150AIG | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150IG vs IP150AIG |
IP150AGR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP150IG vs IP150AGR1 |
5962-8767502TX | Adjustable Positive Standard Regulator, MSFM3, | Unitrode Corp (RETIRED) | IP150IG vs 5962-8767502TX |
IP150IG-883B | Adjustable Positive Standard Regulator, MSFM3 | TT Electronics Resistors | IP150IG vs IP150IG-883B |
OM3911NTM | Adjustable Positive Standard Regulator, MSFM3, METAL, TO-257, 3 PIN | International Rectifier | IP150IG vs OM3911NTM |
IP150GR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150IG vs IP150GR1 |
5962-8767502TX | Adjustable Positive Standard Regulator, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | IP150IG vs 5962-8767502TX |
5962-8767502UA | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150IG vs 5962-8767502UA |
5962R8767502UX | Adjustable Positive Standard Regulator, | Omnirel Corp | IP150IG vs 5962R8767502UX |
COM150T | Adjustable Positive Standard Regulator, MSFM3, ISOLATED, HERMETIC SEALED, TO-257AA, 3 PIN | International Rectifier | IP150IG vs COM150T |