Part Details for IP18F30TA1 by Amphenol Positronic
Overview of IP18F30TA1 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP18F30TA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-IP18F30TA1
|
Mouser Electronics | Power to the Board Infinity 18 Pos,F, solder board mount | 0 |
|
$92.2500 / $92.9400 | Order Now |
DISTI #
POSIP18F30TA1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSIP18F30TA1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for IP18F30TA1
IP18F30TA1 CAD Models
IP18F30TA1 Part Data Attributes:
|
IP18F30TA1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
IP18F30TA1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | IP18M00E0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IP18F30TA1
This table gives cross-reference parts and alternative options found for IP18F30TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP18F30TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC18F9300A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IP18F30TA1 vs PLC18F9300A1 |
MMIP18F4N83C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP18F30TA1 vs MMIP18F4N83C1 |
MMIP18F9300A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IP18F30TA1 vs MMIP18F9300A1 |
MMIP18F42N83C2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP18F30TA1 vs MMIP18F42N83C2 |
PLCH18F400A2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP18F30TA1 vs PLCH18F400A2 |
MMIP14W9F32N82C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP18F30TA1 vs MMIP14W9F32N82C1 |
MMIP18F63083C1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IP18F30TA1 vs MMIP18F63083C1 |
PLC18F955T50A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IP18F30TA1 vs PLC18F955T50A1 |
PLC18F4B3N0C2/AA | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | IP18F30TA1 vs PLC18F4B3N0C2/AA |
PLC18F62B30A1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP18F30TA1 vs PLC18F62B30A1 |