Part Details for IP18M0JEL0 by Amphenol Positronic
Overview of IP18M0JEL0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP18M0JEL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9820
|
Newark | Ip18M0Jel0 |Positronic IP18M0JEL0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2000 / $165.8900 | Buy Now |
DISTI #
276-IP18M0JEL0
|
Mouser Electronics | Power to the Board Infinity 18 Pos,M, cable adpt,male only RoHS: Not Compliant | 0 |
|
$65.2800 / $80.7500 | Order Now |
DISTI #
POSIP18M0JEL0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSIP18M0JEL0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for IP18M0JEL0
IP18M0JEL0 CAD Models
IP18M0JEL0 Part Data Attributes
|
IP18M0JEL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
IP18M0JEL0
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IP18M0JEL0
This table gives cross-reference parts and alternative options found for IP18M0JEL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP18M0JEL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH18M7000 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal | Amphenol Positronic | IP18M0JEL0 vs PLCH18M7000 |
PLC18M100A2 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | IP18M0JEL0 vs PLC18M100A2 |
PLC18M700A2 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | IP18M0JEL0 vs PLC18M700A2 |
IP18M00E0 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal | Amphenol Positronic | IP18M0JEL0 vs IP18M00E0 |
PLCH18M0000 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal | Amphenol Positronic | IP18M0JEL0 vs PLCH18M0000 |
PLC18M800A2 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | IP18M0JEL0 vs PLC18M800A2 |
MMIP18M0000 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal | Amphenol Positronic | IP18M0JEL0 vs MMIP18M0000 |
PLC18M000A2 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | IP18M0JEL0 vs PLC18M000A2 |
PLC18M800C1 | Rectangular Power Connector, 18 Contact(s), Male | Amphenol Positronic | IP18M0JEL0 vs PLC18M800C1 |
MMIP18M00830/AA | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | IP18M0JEL0 vs MMIP18M00830/AA |