Part Details for IP29W9F9300A1 by Amphenol Positronic
Overview of IP29W9F9300A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP29W9F9300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9828
|
Newark | Ip29W9F9300A1 |Positronic IP29W9F9300A1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.8400 / $288.9700 | Buy Now |
DISTI #
276-IP29W9F9300A1
|
Mouser Electronics | Power to the Board Infinity 29W9 Pos,F,press fit,gold flash RoHS: Not Compliant | 11 |
|
$119.6800 / $140.3000 | Buy Now |
DISTI #
POSIP29W9F9300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSIP29W9F9300A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for IP29W9F9300A1
IP29W9F9300A1 CAD Models
IP29W9F9300A1 Part Data Attributes
|
IP29W9F9300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
IP29W9F9300A1
Amphenol Positronic
Rectangular Power Connector, 29 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | IP29W9M4N0AI | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IP29W9F9300A1
This table gives cross-reference parts and alternative options found for IP29W9F9300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP29W9F9300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP29W9F42N83A2 | Rectangular Power Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F42N83A2 |
MIP29W9F93083A1 | Rectangular Power Connector, 29 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F93083A1 |
MIP29W9F42N82A2 | Rectangular Power Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F42N82A2 |
MIP29W9F3N83A1 | Rectangular Power Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F3N83A1 |
MIP29W9F93082C1 | Rectangular Power Connector, 29 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F93082C1 |
MIP29W9F4N83A2 | Rectangular Power Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F4N83A2 |
MIP29W9F42N83C1 | Rectangular Power Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F42N83C1 |
IP29W9F300A1 | Rectangular Power Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP29W9F9300A1 vs IP29W9F300A1 |
MIP29W9F3N83C1 | Rectangular Power Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F3N83C1 |
MIP29W9F4N83C2 | Rectangular Power Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP29W9F9300A1 vs MIP29W9F4N83C2 |