There are no models available for this part yet.
Overview of IP3348CX20,135 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IP3348CX20,135 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IP3348CX20,135
|
Avnet Americas | - Tape and Reel (Alt: IP3348CX20,135) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4500 Partner Stock |
|
RFQ | ||
Rochester Electronics | IP3348CX20 - Data Line Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$0.1257 / $0.1479 | Buy Now |
CAD Models for IP3348CX20,135 by NXP Semiconductors
Part Data Attributes for IP3348CX20,135 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
CSP
|
Pin Count
|
20
|
Manufacturer Package Code
|
OL-IP3348CX20
|
Reach Compliance Code
|
unknown
|
Filter Type
|
DATA LINE FILTER
|
Mounting Type
|
SURFACE MOUNT
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Material
|
PLASTIC
|