Part Details for IP363012-1 by DB Unlimited
Overview of IP363012-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP363012-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IP363012-1-ND
|
DigiKey | BUZZER PIEZO 12V 36.5MM PNL MNT Min Qty: 150 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8701 | Buy Now |
DISTI #
497-IP363012-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Indicator RoHS: Compliant | 0 |
|
$4.8700 | Order Now |
DISTI #
V99:2348_17075735
|
Arrow Electronics | Audio Indicator Piezo 5V 28V 18mA 12V 85dBAdBA Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1438 | Americas - 199 |
|
$6.2400 / $9.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 59 | 0 |
|
$4.9000 | Buy Now |
DISTI #
25902454
|
Verical | Audio Indicator Piezo 5V 28V 18mA 12V 85dBAdBA Panel Mount Min Qty: 3 Package Multiple: 1 Date Code: 1438 | Americas - 199 |
|
$6.2400 / $9.8000 | Buy Now |
|
Symmetry Electronics | Piezo Indicator Min Qty: 1 | 0 |
|
$4.2800 / $8.5700 | Buy Now |