Part Details for IP4251CZ12-6-TTL,1 by NXP Semiconductors
Overview of IP4251CZ12-6-TTL,1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4251CZ12-6-TTL,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4251CZ12-6-TTL - Data Line Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 897711 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
4278908
|
Farnell | RoHS: Compliant Min Qty: 2003 Container: Each | 0 |
|
$0.2619 | Buy Now |
Part Details for IP4251CZ12-6-TTL,1
IP4251CZ12-6-TTL,1 CAD Models
IP4251CZ12-6-TTL,1 Part Data Attributes:
|
IP4251CZ12-6-TTL,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4251CZ12-6-TTL,1
NXP Semiconductors
IP4251/52/53/54-TTL - Integrated 4-, 6- and 8-channel passive filter network with ESD protection DFN 12-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1167-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC |