Part Details for IP4251CZ12-6-TTL by NXP Semiconductors
Overview of IP4251CZ12-6-TTL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP4251CZ12-6-TTL
IP4251CZ12-6-TTL CAD Models
IP4251CZ12-6-TTL Part Data Attributes
|
IP4251CZ12-6-TTL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4251CZ12-6-TTL
NXP Semiconductors
6 FUNCTIONS, 5.6V, DATA LINE FILTER, GREEN, QFN PLASTIC PACKAGE, HUSON12, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | GREEN, QFN PLASTIC PACKAGE, HUSON12, 12 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | NXP | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 10 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Length | 2.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 5.6 V | |
Width | 1.45 mm |