-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4251/52/53/54-TTL - Integrated 4-, 6- and 8-channel passive filter network with ESD protection@en-us DFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7040
|
Newark | Diode, Esd, 8 Channel, Passive Filter, Sot1168, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:8 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Huson, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Nexperia IP4252CZ16-8-TTL,1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 41980 |
|
$0.1540 / $0.3430 | Buy Now |
DISTI #
1727-5675-1-ND
|
DigiKey | FILTER RC(PI) 40 OHM/12PF SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50419 In Stock |
|
$0.1548 / $0.3400 | Buy Now |
DISTI #
IP4252CZ16-8-TTL,1
|
Avnet Americas | Electromechanical Filter 50Ohm - Tape and Reel (Alt: IP4252CZ16-8-TTL,1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 68000 |
|
$0.1158 / $0.1242 | Buy Now |
DISTI #
771-IP4252CZ168TTL1
|
Mouser Electronics | EMI Filter Circuits IP4252CZ16-8-TTL/SOT1168/HUSON RoHS: Compliant | 49487 |
|
$0.1410 / $0.3300 | Buy Now |
DISTI #
V72:2272_06528702
|
Arrow Electronics | EMI Filter Low Pass RC-Circuit 40dB Flat Style SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips | Americas - 5886 |
|
$0.1344 / $0.3014 | Buy Now |
DISTI #
E02:0323_03235842
|
Arrow Electronics | EMI Filter Low Pass RC-Circuit 40dB Flat Style SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2318 | Europe - 4000 |
|
$0.1442 / $0.1597 | Buy Now |
DISTI #
V36:1790_06528702
|
Arrow Electronics | EMI Filter Low Pass RC-Circuit 40dB Flat Style SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2345 | Americas - 4000 |
|
Buy Now | |
|
Future Electronics | IP4252CZ16 Series 8 Channel 12 pF RC Low Pass Filter Network Array - HUSON-16 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Future Electronics | IP4252CZ16 Series 8 Channel 12 pF RC Low Pass Filter Network Array - HUSON-16 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
DISTI #
60573954
|
Verical | EMI Filter Low Pass RC-Circuit 40dB Flat Style SMD T/R Min Qty: 44 Package Multiple: 1 Date Code: 2148 | Americas - 5886 |
|
$0.1344 / $0.2637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4252CZ16-8-TTL,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4252CZ16-8-TTL,1
Nexperia
IP4251/52/53/54-TTL - Integrated 4-, 6- and 8-channel passive filter network with ESD protection@en-us DFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 16 | |
Manufacturer Package Code | SOT974-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 12 µF | |
DC Resistance-Max | 48 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
JESD-609 Code | e4 | |
Length | 3.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 5.6 V | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Width | 1.35 mm |