Part Details for IP4253CZ8-4,118 by NXP Semiconductors
Overview of IP4253CZ8-4,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4253CZ8-4,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP4253CZ8-4,118
|
Avnet Americas | - Tape and Reel (Alt: IP4253CZ8-4,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IP4253CZ8-4-TTL - Data Line Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for IP4253CZ8-4,118
IP4253CZ8-4,118 CAD Models
IP4253CZ8-4,118 Part Data Attributes
|
IP4253CZ8-4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4253CZ8-4,118
NXP Semiconductors
IP4251/52/53/54 - Integrated 4-, 6- and 8-channel passive filter network with ESD protection to IEC 61000-4-2, level 4 DFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | ROHS COMPLIANT, PLASTIC, HXSON8U, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT983-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 30 µF | |
DC Resistance-Max | 200 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insertion Loss-Max | 35 dB | |
JESD-609 Code | e4 | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Rated Voltage | 5.6 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.7 mm |
Alternate Parts for IP4253CZ8-4,118
This table gives cross-reference parts and alternative options found for IP4253CZ8-4,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4253CZ8-4,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4253CZ8-4 | Data Line Filter | Nexperia | IP4253CZ8-4,118 vs IP4253CZ8-4 |