Part Details for IP4254CZ8-4 by NXP Semiconductors
Overview of IP4254CZ8-4 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for IP4254CZ8-4
IP4254CZ8-4 CAD Models
IP4254CZ8-4 Part Data Attributes:
|
IP4254CZ8-4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4254CZ8-4
NXP Semiconductors
Data Line Filter, 4 FUNCTIONS, 5.6 V, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 30 µF | |
DC Resistance-Max | 100 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insertion Loss-Max | 30 dB | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 5.6 V | |
Width | 1.7 mm |