Datasheets
IP4338CX24/LF,135 by:

IP4338CX24LF - 10-channel integrated filter network with ESD input protection to IEC 61000-4-2 level 4 CSP 24-Pin

Part Details for IP4338CX24/LF,135 by NXP Semiconductors

Overview of IP4338CX24/LF,135 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for IP4338CX24/LF,135

IP4338CX24/LF,135 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IP4338CX24/LF,135 Part Data Attributes

IP4338CX24/LF,135 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
IP4338CX24/LF,135 NXP Semiconductors IP4338CX24LF - 10-channel integrated filter network with ESD input protection to IEC 61000-4-2 level 4 CSP 24-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code CSP
Pin Count 24
Manufacturer Package Code OL-IP4338CX24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Approvals IEC
Capacitance 30 µF
DC Resistance-Max 87.5 Ω
Filter Type DATA LINE FILTER
Height 0.66 mm
Length 2.06 mm
Mounting Type SURFACE MOUNT
Number of Functions 10
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Material PLASTIC
Rated Voltage 5.5 V
Width 2.01 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP4338CX24/LF,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP4338CX24/LF,135 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of IP4338CX24/LF,135 would you like to use for your alert(s)?
  • Please alert me when IP4338CX24/LF,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP4338CX24/LF,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP4338CX24/LF,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP4338CX24/LF,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP4338CX24/LF,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP4338CX24/LF,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: