Part Details for IP4340CX15/P,135 by Nexperia
Overview of IP4340CX15/P,135 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IP4340CX15/P,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP4340CX15/P,135
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 15-Pin WLCSP T/R - Tape and Reel (Alt: IP4340CX15/P,135) RoHS: Compliant Min Qty: 1069 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 63000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IP4340 - Data Line Filter, 1 Function(s), 5V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 54000 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for IP4340CX15/P,135
IP4340CX15/P,135 CAD Models
IP4340CX15/P,135 Part Data Attributes
|
IP4340CX15/P,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4340CX15/P,135
Nexperia
IP4340CX15 - 6-channel filter for ESD protection of microSD memory card interfaces@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | WLCSP15, 15 PIN | |
Manufacturer Package Code | OL-IP4340CX15 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Approvals | IEC | |
Capacitance | 14 µF | |
DC Resistance-Max | 44 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insertion Loss-Max | 7 dB | |
Length | 1.61 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 5 V | |
Width | 1.61 mm |