There are no models available for this part yet.
Overview of IP48F30TA1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IP48F30TA1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ9847
|
Newark | Ip48F30Ta1 |Positronic IP48F30TA1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.2900 / $318.4800 | Buy Now | |
DISTI #
276-IP48F30TA1
|
Mouser Electronics | Power to the Board Infinity 48 Pos,F,PBM, fixed jackscrew RoHS: Not Compliant | 0 |
|
$131.7900 / $136.3400 | Order Now | |
DISTI #
POSIP48F30TA1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSIP48F30TA1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for IP48F30TA1 by Amphenol Positronic
Part Data Attributes for IP48F30TA1 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
IP48M00E0
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Alternate Parts for IP48F30TA1
This table gives cross-reference parts and alternative options found for IP48F30TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP48F30TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD1-24-D-P-R | Rectangular Power Connector, 48 Contact(s), Female | Samtec Inc | IP48F30TA1 vs IPD1-24-D-P-R |
IP48F40TA1 | Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP48F30TA1 vs IP48F40TA1 |
IPD1-24-D | Rectangular Power Connector, 48 Contact(s), Female | Samtec Inc | IP48F30TA1 vs IPD1-24-D |
IP48F300A1 | Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP48F30TA1 vs IP48F300A1 |
IPD1-24-D-K-R | Rectangular Power Connector, 48 Contact(s), Female | Samtec Inc | IP48F30TA1 vs IPD1-24-D-K-R |