Part Details for IP48F40TA1 by Amphenol Positronic
Overview of IP48F40TA1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP48F40TA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9850
|
Newark | Ip48F40Ta1 |Positronic IP48F40TA1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8400 / $379.3800 | Buy Now |
DISTI #
276-IP48F40TA1
|
Mouser Electronics | Power to the Board Infinity 48Pos,F,RA PBM, fixed jackscrew RoHS: Not Compliant | 0 |
|
$159.1800 / $170.9300 | Order Now |
DISTI #
POSIP48F40TA1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSIP48F40TA1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for IP48F40TA1
IP48F40TA1 CAD Models
IP48F40TA1 Part Data Attributes:
|
IP48F40TA1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
IP48F40TA1
Amphenol Positronic
Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | IP48M00E0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IP48F40TA1
This table gives cross-reference parts and alternative options found for IP48F40TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP48F40TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60432301 | Rectangular Power Connector, 48 Contact(s), Female | Amphenol FCi | IP48F40TA1 vs 60432301 |
SP2YNQQ3F009/AA | Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | IP48F40TA1 vs SP2YNQQ3F009/AA |
IP48F30TA1 | Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP48F40TA1 vs IP48F30TA1 |
IP48F3 | Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal | Amphenol Positronic | IP48F40TA1 vs IP48F3 |
IP48F630TC1 | Rectangular Power Connector, 48 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IP48F40TA1 vs IP48F630TC1 |