Part Details for IP5-01-05.0-L-S-1-TR by Samtec Inc
Overview of IP5-01-05.0-L-S-1-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP5-01-05.0-L-S-1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0235
|
Newark | Board-To-Board Connector, Ip5 Series, Through Hole, Plug, 1, 4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec IP5-01-05.0-L-S-1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$3.2800 / $3.6200 | Buy Now |
DISTI #
SAM15425CT-ND
|
DigiKey | IP5 TERMINAL ARRAY ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3963 In Stock |
|
$3.0375 / $3.4900 | Buy Now |
DISTI #
IP5-01-05.0-L-S-1-
|
Avnet Americas | Conn Isorate Transmission Line RF PL 1 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: IP5-01-05.0-L-S-1-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$2.8700 / $3.4900 | Buy Now |
DISTI #
200-IP50105.0LS1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 66 |
|
$2.5200 / $3.4900 | Buy Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$2.4800 / $3.4900 | Buy Now |
DISTI #
IP5-01-05.0-L-S-1-
|
Avnet Americas | Conn Isorate Transmission Line RF PL 1 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: IP5-01-05.0-L-S-1-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$2.8700 / $3.4900 | Buy Now |
DISTI #
IP5-01-05.0-L-S-1-
|
Avnet Americas | Conn Isorate Transmission Line RF PL 1 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: IP5-01-05.0-L-S-1-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$2.8700 / $3.4900 | Buy Now |
|
Powell Electronics | 4.00 mm IsoRate 5 Min Qty: 1 | 74 |
|
$2.8700 / $3.4900 | Buy Now |
DISTI #
3864998
|
Farnell | RF CONN, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Cut Tape | 0 |
|
$3.0472 / $3.9214 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$2.4800 / $3.4900 | Buy Now |
Part Details for IP5-01-05.0-L-S-1-TR
IP5-01-05.0-L-S-1-TR CAD Models
IP5-01-05.0-L-S-1-TR Part Data Attributes
|
IP5-01-05.0-L-S-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-01-05.0-L-S-1-TR
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |