Part Details for IP5-02-01-L-S-TR by Samtec Inc
Overview of IP5-02-01-L-S-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP5-02-01-L-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP5-02-01-L-S-TR
|
Avnet Americas | IP5 TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: IP5-02-01-L-S-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip | 0 |
|
$2.3800 / $3.3500 | Buy Now |
DISTI #
IP5-02-01-L-S-TR
|
Avnet Americas | IP5 TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: IP5-02-01-L-S-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003591645
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip | 0 |
|
$2.3800 / $3.3500 | Buy Now |