Part Details for IP5-06-01-S-S-RA1-TR by Samtec Inc
Overview of IP5-06-01-S-S-RA1-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IP5-06-01-S-S-RA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IP5-06-01-S-S-RA1-TR-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.9101 | Buy Now |
DISTI #
IP5-06-01-S-S-RA1-
|
Avnet Americas | Conn RF PL 6 POS 4mm Solder RA Through Hole T/R - Tape and Reel (Alt: IP5-06-01-S-S-RA1-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$17.9100 / $24.3900 | Buy Now |
DISTI #
200-IP50601SSRA1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$16.6600 / $17.9100 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$12.5400 / $28.3800 | Buy Now |
DISTI #
000000000005206857
|
Sager | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip Min Qty: 1 | 0 |
|
$16.6600 / $24.3900 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$12.5400 / $28.3800 | Buy Now |
DISTI #
5cd8fb8fcd7c1c4c384f1340
|
Samtec | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$11.6300 / $24.3900 | Buy Now |
Part Details for IP5-06-01-S-S-RA1-TR
IP5-06-01-S-S-RA1-TR CAD Models
IP5-06-01-S-S-RA1-TR Part Data Attributes
|
IP5-06-01-S-S-RA1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-06-01-S-S-RA1-TR
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.158 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.351 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.246 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.158 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.36 A | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 1.98 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |