Part Details for IP5-08-01-S-S-RA1-L-TR by Samtec Inc
Overview of IP5-08-01-S-S-RA1-L-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP5-08-01-S-S-RA1-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IP5-08-01-S-S-RA1-L-TR-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.4875 | Buy Now |
DISTI #
IP5-08-01-S-S-RA1-
|
Avnet Americas | Conn RF PL 8 POS 4mm Solder RA Through Hole T/R - Tape and Reel (Alt: IP5-08-01-S-S-RA1-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-IP50801SSRA1LTR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$23.5500 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$21.9300 / $35.5000 | Buy Now |
DISTI #
000000000005206860
|
Sager | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip Min Qty: 1 | 0 |
|
$22.0700 / $28.1700 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$21.9300 / $35.5000 | Buy Now |
DISTI #
5cd8fb5fcd7c1c4c384ede03
|
Samtec | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$20.0200 / $28.1700 | Buy Now |
Part Details for IP5-08-01-S-S-RA1-L-TR
IP5-08-01-S-S-RA1-L-TR CAD Models
IP5-08-01-S-S-RA1-L-TR Part Data Attributes
|
IP5-08-01-S-S-RA1-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-08-01-S-S-RA1-L-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.351 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.561 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COAX | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.36 A | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 2.2 N |