Part Details for IP5-08-05.0-S-S-1-L-TR by Samtec Inc
Overview of IP5-08-05.0-S-S-1-L-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP5-08-05.0-S-S-1-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP5-08-05.0-S-S-1-L-TR-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISO Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.6577 | Buy Now |
DISTI #
IP5-08-05.0-S-S-1-
|
Avnet Americas | Conn RF PL 8 POS 4mm Solder ST Through Hole T/R - Tape and Reel (Alt: IP5-08-05.0-S-S-1-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$15.0700 / $18.3200 | Buy Now |
DISTI #
200-IP5-0805.0SS1LTR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$14.5900 / $15.3100 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip | 0 |
|
$13.0200 / $18.3200 | Buy Now |
DISTI #
IP5-08-05.0-S-S-1-
|
Avnet Americas | Conn RF PL 8 POS 4mm Solder ST Through Hole T/R - Tape and Reel (Alt: IP5-08-05.0-S-S-1-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$15.0700 / $18.3200 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip | 0 |
|
$13.0200 / $18.3200 | Buy Now |
DISTI #
5cd8fb46cd7c1c4c384ec689
|
Samtec | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$13.0200 / $18.3200 | Buy Now |
Part Details for IP5-08-05.0-S-S-1-L-TR
IP5-08-05.0-S-S-1-L-TR CAD Models
IP5-08-05.0-S-S-1-L-TR Part Data Attributes:
|
IP5-08-05.0-S-S-1-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-08-05.0-S-S-1-L-TR
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | LATCHED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
Alternate Parts for IP5-08-05.0-S-S-1-L-TR
This table gives cross-reference parts and alternative options found for IP5-08-05.0-S-S-1-L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP5-08-05.0-S-S-1-L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-59-3408 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IP5-08-05.0-S-S-1-L-TR vs 22-59-3408 |
87937-0801 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IP5-08-05.0-S-S-1-L-TR vs 87937-0801 |
67831-508 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IP5-08-05.0-S-S-1-L-TR vs 67831-508 |
66892-608 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IP5-08-05.0-S-S-1-L-TR vs 66892-608 |
67831-608 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IP5-08-05.0-S-S-1-L-TR vs 67831-608 |
66899-108 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IP5-08-05.0-S-S-1-L-TR vs 66899-108 |
66910-508 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IP5-08-05.0-S-S-1-L-TR vs 66910-508 |
66893-508 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IP5-08-05.0-S-S-1-L-TR vs 66893-508 |
68437-608 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IP5-08-05.0-S-S-1-L-TR vs 68437-608 |