Part Details for IP500U36 by International Power
Overview of IP500U36 by International Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP500U36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-IP500U36
|
Mouser Electronics | Linear Power Supplies 36V13.3A UNREG PWRSU Made in the USA RoHS: Compliant | 3 |
|
$331.6000 / $347.7400 | Buy Now |
|
Onlinecomponents.com | Linear AC/DC Converter - 1 Output: 13.3A 36.1V - 120 to 240VAC Input - 80% Efficiency - Chassis Mount. RoHS: Compliant |
11 In Stock |
|
$364.3800 | Buy Now |
|
Master Electronics | Linear AC/DC Converter - 1 Output: 13.3A 36.1V - 120 to 240VAC Input - 80% Efficiency - Chassis Mount. RoHS: Compliant |
11 In Stock |
|
$364.3800 | Buy Now |
Part Details for IP500U36
IP500U36 CAD Models
IP500U36 Part Data Attributes
|
IP500U36
International Power
Buy Now
|
Compare Parts:
IP500U36
International Power
|
Samacsys Manufacturer | International Power |