Part Details for IP500U48 by International Power
Overview of IP500U48 by International Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP500U48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-IP500U48
|
Mouser Electronics | Linear Power Supplies 48V10A UNREG PWR SUP Made in the USA RoHS: Compliant | 13 |
|
$346.1800 / $355.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC Converter - Linear - 1 Output 10A 48.8V - 80% Efficiency - 120 to 240 VAC Input - Chassis Mount. RoHS: Compliant |
11 In Stock |
|
$350.3700 | Buy Now |
|
Master Electronics | AC/DC Converter - Linear - 1 Output 10A 48.8V - 80% Efficiency - 120 to 240 VAC Input - Chassis Mount. RoHS: Compliant |
11 In Stock |
|
$350.3700 | Buy Now |
Part Details for IP500U48
IP500U48 CAD Models
IP500U48 Part Data Attributes:
|
IP500U48
International Power
Buy Now
|
Compare Parts:
IP500U48
International Power
|
Samacsys Manufacturer | International Power |