Part Details for IP5311CX5/LF by NXP Semiconductors
Overview of IP5311CX5/LF by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IP5311CX5/LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 9000 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 3005 MHz, LOW PASS FILTER | 7200 |
|
$0.1000 / $0.8000 | Buy Now |
Part Details for IP5311CX5/LF
IP5311CX5/LF CAD Models
IP5311CX5/LF Part Data Attributes:
|
IP5311CX5/LF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP5311CX5/LF
NXP Semiconductors
General Purpose Filter, Series/Part, 3005 MHz, LOW PASS FILTER, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Average Input Power | 0.1 W | |
Center or Cutoff Frequency (fo/fc) | 3005 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 10 OHM | |
Length | 1.21 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Impedance | 10 OHM Ω | |
Package Material | PLASTIC | |
Width | 0.85 mm |