Part Details for IP532806-1 by DB Unlimited
Overview of IP532806-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP532806-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IP532806-1-ND
|
DigiKey | BUZZER PIEZO 6V 53MM PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8296 / $18.2100 | Buy Now |
DISTI #
497-IP532806-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Indicator RoHS: Compliant | 782 |
|
$11.8200 / $18.2100 | Buy Now |
DISTI #
V99:2348_17075749
|
Arrow Electronics | Audio Indicator Piezo 3V 12V 20mA 6V 103dBAdBA Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 240 |
|
$17.0400 / $26.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$13.3900 | Buy Now |
|
Symmetry Electronics | Piezo Indicator Min Qty: 1 | 0 |
|
$11.2200 / $23.4200 | Buy Now |
Part Details for IP532806-1
IP532806-1 CAD Models
IP532806-1 Part Data Attributes:
|
IP532806-1
DB Unlimited
Buy Now
|
Compare Parts:
IP532806-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |