Part Details for IP710-D0Z by Leviton Manufacturing Co
Overview of IP710-D0Z by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP710-D0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72403272
|
RS | ILLUM 0-10V DIMMER 120V/277V W-I-LA | Leviton IP710-D0Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$119.3400 | Buy Now |
|
Onlinecomponents.com | IllumaTech Slide Dimmer for LED 0-10V Power Supplies, 1200VA, 10A LED, 120/277 VAC RoHS: Compliant | 0 |
|
$109.1800 / $137.0100 | Buy Now |