Part Details for IP82C54 by Renesas Electronics Corporation
Overview of IP82C54 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Part Details for IP82C54
IP82C54 CAD Models
IP82C54 Part Data Attributes:
|
IP82C54
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IP82C54
Renesas Electronics Corporation
CMOS Programmable Interval Timer, PDIP, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Pin Count | 24 | |
Manufacturer Package Code | E24.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-15 | |
Samacsys Manufacturer | Renesas Electronics | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |