Part Details for IPA-1-1-52-15.0-01-T by Sensata Circuit Breakers
Overview of IPA-1-1-52-15.0-01-T by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-1-1-52-15.0-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 15A 65VDC RoHS: Compliant |
26 In Stock |
|
$8.3000 / $36.9600 | Buy Now |
DISTI #
000000000003630274
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 15A 65VDC RoHS: Compliant |
26 In Stock |
|
$8.3000 / $36.9600 | Buy Now |