Part Details for IPA-1-1-61-30.0-A-01 by Sensata Circuit Breakers
Overview of IPA-1-1-61-30.0-A-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-1-1-61-30.0-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPA-1-1-61-30.0-A-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIPA-1-1-61-30.0-A-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 30A 240VAC RoHS: Compliant | 0 |
|
$27.3000 / $54.9900 | Buy Now |
DISTI #
000000000003576477
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$25.5400 / $54.1400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 30A 240VAC RoHS: Compliant | 0 |
|
$27.3000 / $54.9900 | Buy Now |