Part Details for IPA-1-1REC4-62-1.00-A-01-T by Sensata Circuit Breakers
Overview of IPA-1-1REC4-62-1.00-A-01-T by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-1-1REC4-62-1.00-A-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - One Toggle Handle Per Unit - One Pole - Silver Contact Auxiliary Switch - 50/60Hz Long Delay - 1A - Black With I/O Markings. RoHS: Compliant |
5 In Stock |
|
$27.8200 / $54.5600 | Buy Now |
DISTI #
000000000006090749
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$26.9900 / $57.3300 | Buy Now |
|
Master Electronics | Circuit Breaker - One Toggle Handle Per Unit - One Pole - Silver Contact Auxiliary Switch - 50/60Hz Long Delay - 1A - Black With I/O Markings. RoHS: Compliant |
5 In Stock |
|
$27.8200 / $54.5600 | Buy Now |
Part Details for IPA-1-1REC4-62-1.00-A-01-T
IPA-1-1REC4-62-1.00-A-01-T CAD Models
IPA-1-1REC4-62-1.00-A-01-T Part Data Attributes:
|
IPA-1-1REC4-62-1.00-A-01-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IPA-1-1REC4-62-1.00-A-01-T
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 1A, 250VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.26 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 42.01 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; TUV | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |