Part Details for IPA-1-38852-2 by Sensata Technologies
Overview of IPA-1-38852-2 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50388-5200ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 4 Row, 200 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
LP38852T-ADJ/NOPB | Texas Instruments | 1.5A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start 7-TO-220 -40 to 125 | |
LP38852S-ADJ/NOPB | Texas Instruments | 1.5A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for IPA-1-38852-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IPA-1-38852-2
|
Mouser Electronics | Circuit Breakers Cir Brkr,HydMag RoHS: Compliant | 0 |
|
$31.7500 | Order Now |