Part Details for IPA-11-1-60-20.0-01-T by Sensata Circuit Breakers
Overview of IPA-11-1-60-20.0-01-T by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-11-1-60-20.0-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546296
|
RS | Cir Brkr Hyd Mag, 2 Pole, 50/60Hz Instant Trip, 20A, IPA Series | Sensata - Airpax IPA-11-1-60-20.0-01-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$94.2500 / $117.8100 | RFQ |
DISTI #
APXIPA-11-1-60-20.0-01-T
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9200 / $102.5100 | Buy Now |
DISTI #
000000000005537312
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$55.0800 / $119.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.9200 / $102.5100 | Buy Now |
Part Details for IPA-11-1-60-20.0-01-T
IPA-11-1-60-20.0-01-T CAD Models
IPA-11-1-60-20.0-01-T Part Data Attributes
|
IPA-11-1-60-20.0-01-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IPA-11-1-60-20.0-01-T
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 300 A, INTERRUPTING CURRENT: WITH 80A MAX. SERIES FUSE | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 32.89 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 42.01 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; CSA; IEC; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |