Part Details for IPA-6-0-SW-25.0-A-01 by Sensata Circuit Breakers
Overview of IPA-6-0-SW-25.0-A-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-6-0-SW-25.0-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPA-6-0-SW-25.0-A-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIPA-6-0-SW-25.0-A-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1200 / $51.9500 | Buy Now |
DISTI #
000000000005658586
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$24.0900 / $47.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.1200 / $51.9500 | Buy Now |
Part Details for IPA-6-0-SW-25.0-A-01
IPA-6-0-SW-25.0-A-01 CAD Models
IPA-6-0-SW-25.0-A-01 Part Data Attributes:
|
IPA-6-0-SW-25.0-A-01
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IPA-6-0-SW-25.0-A-01
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 25A, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.26 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 42.01 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |