Part Details for IPA-6-1-61-15.0-A-01-T by Sensata Technologies
Overview of IPA-6-1-61-15.0-A-01-T by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-6-1-61-15.0-A-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IPA616115A1T
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$35.4700 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
51491501
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 393 |
|
$43.7488 / $74.1782 | Buy Now |