Part Details for IPA-666-1-62-15.0-A-01-T by Sensata Circuit Breakers
Overview of IPA-666-1-62-15.0-A-01-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-666-1-62-15.0-A-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPA-666-1-62-15.0-A-01-T-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A LEVER Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Protectors RoHS: Compliant |
31 In Stock |
|
$126.0700 / $143.6500 | Buy Now |
DISTI #
000000000005537324
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$98.4800 / $193.9200 | Buy Now |
|
Master Electronics | Magnetic Circuit Protectors RoHS: Compliant |
31 In Stock |
|
$126.0700 / $143.6500 | Buy Now |