Part Details for IPA80R460CE by Infineon Technologies AG
Overview of IPA80R460CE by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPA80R460CE
IPA80R460CE CAD Models
IPA80R460CE Part Data Attributes
|
IPA80R460CE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA80R460CE
Infineon Technologies AG
Power Field-Effect Transistor, 10.8A I(D), 800V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 10.8 A | |
Drain-source On Resistance-Max | 0.46 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA80R460CE
This table gives cross-reference parts and alternative options found for IPA80R460CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA80R460CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA11N80C3XK | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | IPA80R460CE vs SPA11N80C3XK |
TK12A80W | POWER, FET | Toshiba America Electronic Components | IPA80R460CE vs TK12A80W |
IXFR20N80P | Power Field-Effect Transistor, 11A I(D), 800V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IXYS Corporation | IPA80R460CE vs IXFR20N80P |
IXFR20N80P | Power Field-Effect Transistor, 11A I(D), 800V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | Littelfuse Inc | IPA80R460CE vs IXFR20N80P |
IXFC20N80P | Power Field-Effect Transistor, 11A I(D), 800V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS220, 3 PIN | IXYS Corporation | IPA80R460CE vs IXFC20N80P |