Part Details for IPAH-11-1-60-20.0-A-01-T by Sensata Circuit Breakers
Overview of IPAH-11-1-60-20.0-A-01-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPAH-11-1-60-20.0-A-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPAH-11-1-60-20.0-A-01-T-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9200 / $102.5100 | Buy Now |
DISTI #
000000000005537325
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$55.0800 / $119.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.9200 / $102.5100 | Buy Now |
Part Details for IPAH-11-1-60-20.0-A-01-T
IPAH-11-1-60-20.0-A-01-T CAD Models
IPAH-11-1-60-20.0-A-01-T Part Data Attributes
|
IPAH-11-1-60-20.0-A-01-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IPAH-11-1-60-20.0-A-01-T
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 300 A, INTERRUPTING CURRENT: WITH 80A MAX. SERIES FUSE | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 32.89 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 42.01 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; CSA; IEC; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |
Alternate Parts for IPAH-11-1-60-20.0-A-01-T
This table gives cross-reference parts and alternative options found for IPAH-11-1-60-20.0-A-01-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPAH-11-1-60-20.0-A-01-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPAH-11-1-61-20.0-A-01-T | Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, 80VDC, Panel Mount, | Sensata Circuit Breakers | IPAH-11-1-60-20.0-A-01-T vs IPAH-11-1-61-20.0-A-01-T |