Part Details for IPAH-66-1REC4-70152-1-T by Sensata Circuit Breakers
Overview of IPAH-66-1REC4-70152-1-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, | |
XFL7015-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 3030 | |
XFL7015-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 3030 |
Price & Stock for IPAH-66-1REC4-70152-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IPAH-66-1REC4-70152-1-T-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8800 / $115.8000 | Buy Now |
DISTI #
000000000006336004
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$68.3200 / $134.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.8800 / $115.8000 | Buy Now |