Part Details for IPAP-1-1-61-10.0-R-01-T by Sensata Circuit Breakers
Overview of IPAP-1-1-61-10.0-R-01-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPAP-1-1-61-10.0-R-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPAP-1-1-61-10.0-R-01-T-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 10A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0700 / $54.4800 | Buy Now |
DISTI #
000000000004965960
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$25.2700 / $53.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.0700 / $54.4800 | Buy Now |
Part Details for IPAP-1-1-61-10.0-R-01-T
IPAP-1-1-61-10.0-R-01-T CAD Models
IPAP-1-1-61-10.0-R-01-T Part Data Attributes
|
IPAP-1-1-61-10.0-R-01-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IPAP-1-1-61-10.0-R-01-T
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 42.01 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 43.99 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; TUV | |
Surface Mount | NO | |
Terminal Shape | SOLDER |