Part Details for IPAP-1-1-62F-10.0-S-01-T by Sensata Circuit Breakers
Overview of IPAP-1-1-62F-10.0-S-01-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPAP-1-1-62F-10.0-S-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546595
|
RS | Cir Brkr Hyd Mag, 1 Pole, 50/60Hz Long Delay, 10A, IPAP Series | Sensata - Airpax IPAP-1-1-62F-10.0-S-01-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3600 / $65.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2300 / $61.0000 | Buy Now |
DISTI #
000000000003576586
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 80VDC,5A Min Qty: 1 | 0 |
|
$28.2800 / $60.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.2300 / $61.0000 | Buy Now |