Part Details for IPAP-11-1-600F-20.0-S-01-T by Sensata Circuit Breakers
Overview of IPAP-11-1-600F-20.0-S-01-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPAP-11-1-600F-20.0-S-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPAP-11-1-600F-20.0-S-01-T-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC RoHS: Compliant |
5 In Stock |
|
$89.9400 / $160.7400 | Buy Now |
DISTI #
000000000003567814
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$75.1600 / $147.9600 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC RoHS: Compliant |
5 In Stock |
|
$89.9400 / $160.7400 | Buy Now |