Part Details for IPAP-11-1-62-10.0-S-01 by Sensata Circuit Breakers
Overview of IPAP-11-1-62-10.0-S-01 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPAP-11-1-62-10.0-S-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIPAP-11-1-62-10.0-S-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 10A 250VAC RoHS: Compliant | 0 |
|
$19.4500 / $135.8200 | Buy Now |
DISTI #
000000000003576590
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 10A 250VAC RoHS: Compliant | 0 |
|
$19.4500 / $135.8200 | Buy Now |