Part Details for IPAS10-N by Triplett Corporation
Overview of IPAS10-N by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPAS10-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-IPAS10-N-ND
|
DigiKey | POE TESTER CAMERA Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$49.9900 | Buy Now |
|
Onlinecomponents.com | IP Answer Stick - In line Laptop connection for configuring/troubleshooting PD devices. RoHS: Compliant |
1 In Stock |
|
$41.1300 / $49.9900 | Buy Now |
|
Master Electronics | IP Answer Stick - In line Laptop connection for configuring/troubleshooting PD devices. RoHS: Compliant |
1 In Stock |
|
$41.1300 / $49.9900 | Buy Now |
DISTI #
42988.1
|
TestEquity LLC | Triplett IPAS10-N IP Answer Stick, In line Laptop Connection, Configure/Troubleshoot PD Devices | 0 |
|
$49.9900 | Buy Now |