Part Details for IPB048N06LGATMA1 by Infineon Technologies AG
Overview of IPB048N06LGATMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPB048N06LGATMA1
IPB048N06LGATMA1 CAD Models
IPB048N06LGATMA1 Part Data Attributes
|
IPB048N06LGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB048N06LGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 60V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPB048N06LGATMA1
This table gives cross-reference parts and alternative options found for IPB048N06LGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB048N06LGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB050N06NGATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB048N06LGATMA1 vs IPB050N06NGATMA1 |
IPD90N06S4L05ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPB048N06LGATMA1 vs IPD90N06S4L05ATMA1 |
NP89N055PUK-E2-AY | Nch Single Power MOSFET 55V 90A 4.0mohm MP-25ZP/TO-263 Automotive, MP-25ZP, /Embossed Tape | Renesas Electronics Corporation | IPB048N06LGATMA1 vs NP89N055PUK-E2-AY |
NP89N055PUK-E1-AY | Nch Single Power MOSFET 55V 90A 4.0mohm MP-25ZP/TO-263 Automotive, MP-25ZP, /Embossed Tape | Renesas Electronics Corporation | IPB048N06LGATMA1 vs NP89N055PUK-E1-AY |
IPB100N06S304ATMA1 | Power Field-Effect Transistor, 100A I(D), 55V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB048N06LGATMA1 vs IPB100N06S304ATMA1 |
PSMN4R1-60YLX | PSMN4R1-60YL - N-channel 60 V, 4.1 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin | Nexperia | IPB048N06LGATMA1 vs PSMN4R1-60YLX |
934069893115 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | IPB048N06LGATMA1 vs 934069893115 |
IPD048N06L3GXT | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPB048N06LGATMA1 vs IPD048N06L3GXT |
PSMN4R0-60YS,115 | PSMN4R0-60YS - N-channel LFPAK 60 V, 4.0 mΩ standard level FET@en-us SOIC 4-Pin | Nexperia | IPB048N06LGATMA1 vs PSMN4R0-60YS,115 |
IPD048N06L3G | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPB048N06LGATMA1 vs IPD048N06L3G |