-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 84A I(D), 200V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB117N20NFDATMA1CT-ND
|
DigiKey | MOSFET N-CH 200V 84A TO263-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3654 In Stock |
|
$3.0903 / $6.3500 | Buy Now |
DISTI #
IPB117N20NFDATMA1
|
Avnet Americas | Trans MOSFET N-CH 200V 84A 3-Pin D2PAK T/R - Tape and Reel (Alt: IPB117N20NFDATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6764 | Buy Now |
DISTI #
97Y1821
|
Avnet Americas | Trans MOSFET N-CH 200V 84A 3-Pin D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 97Y1821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$4.4800 / $6.6000 | Buy Now |
DISTI #
726-IPB117N20NFD
|
Mouser Electronics | MOSFET N-Ch 200V 84A D2PAK-2 RoHS: Compliant | 1215 |
|
$3.0900 / $6.3500 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 11.7 mOhm 65 nC OptiMOS™ Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4Cut Tape/Mini-Reel |
|
$3.9800 / $5.3900 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 11.7 mOhm 65 nC OptiMOS™ Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 11.7 mOhm 65 nC OptiMOS™ Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 11.7 mOhm 65 nC OptiMOS™ Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.2200 / $3.8700 | Buy Now |
DISTI #
IPB117N20NFDATMA1
|
Avnet Americas | Trans MOSFET N-CH 200V 84A 3-Pin D2PAK T/R - Tape and Reel (Alt: IPB117N20NFDATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6764 | Buy Now |
DISTI #
97Y1821
|
Avnet Americas | Trans MOSFET N-CH 200V 84A 3-Pin D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 97Y1821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$4.4800 / $6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB117N20NFDATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB117N20NFDATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 84A I(D), 200V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 375 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 84 A | |
Drain-source On Resistance-Max | 0.0117 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 336 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPB117N20NFDATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB117N20NFDATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB117N20NFD | Power Field-Effect Transistor, 84A I(D), 200V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3/2 | Infineon Technologies AG | IPB117N20NFDATMA1 vs IPB117N20NFD |
IPP120N20NFD | Power Field-Effect Transistor, 84A I(D), 200V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPB117N20NFDATMA1 vs IPP120N20NFD |